Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL7571

LKG CONN, ANG, MIDGET, 15A 125V, ML-2R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG CONN, ANG, MIDGET, 15A 125V, ML-2R
Search Keywords: HBL7571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL7571
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Mounting: Flange Mount
Gender: RCP
Number of Contacts: 2Power/1Ground
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 15 A
Operating Temperature: -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL7571 RoHS compliant?
Yes, HBL7571 is RoHS compliant.
What is the lead time for HBL7571?
The standard lead time for HBL7571 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.28
5
$37.85
10
$36.81
25
$35.43
50
$34.38
100
$33.34
250 +
$31.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!