- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7570
Description
+
LKG PLUG, ANG, MIDGET, 15A 125V, ML-2P
Search Keywords: HBL7570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
75
can ship 6/25/26
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$53.13
5
$37.51
10
$35.42
25
$34.65
50
$33.56
100
$33.47
250 +
$33.39
Click for Quote
Log in
to unlock special pricing