Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL7567C

LKG PLUG, 3P3W, 10A 250V/15A125V, B/W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG PLUG, 3P3W, 10A 250V/15A125V, B/W
Search Keywords: HBL7567C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL7567C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: PL
Number of Contacts: 3Power
Termination Method: Screw
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL7567C RoHS compliant?
Yes, HBL7567C is RoHS compliant.
What is the lead time for HBL7567C?
The standard lead time for HBL7567C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Manufacturer Stock:
311 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.14
5
$37.56
10
$36.45
25
$34.99
50
$33.88
100
$32.77
250 +
$31.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!