- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- HBL7557
Description
+
LKG FLG-RCPT, 3P3W, 10A 250V/15A125V
Search Keywords: HBL7557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7557
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$40.04
5
$37.74
10
$37.17
25
$36.37
50
$35.64
100
$35.19
250 +
$34.97
Click for Quote
Log in
to unlock special pricing