- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- HBL7556G
Description
+
LKG FLG-INLT, 2P3W, 10A 250V/15A125V
Search Keywords: HBL7556G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7556G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:2Power/1Ground
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$56.98
5
$50.85
10
$49.33
25
$47.21
50
$45.27
100
$44.07
250 +
$43.49
Click for Quote
Log in
to unlock special pricing