- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7556
Description
+
LKG FLG-INLT, 3P3W, 10A 250V/15A125V
Search Keywords: HBL7556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$53.53
5
$47.77
10
$46.34
25
$44.36
50
$42.53
100
$41.40
250 +
$40.85
Click for Quote
Log in
to unlock special pricing