Image is representational - see mfr. specs

HBL7551

Hubbell

Twist-Lock® Devices - Midget Flanged Inlet - 15A 125V - NEMA ML-2P - Covered terminals - stainless steel flange - accepts cord ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Twist-Lock® Devices - Midget Flanged Inlet - 15A 125V - NEMA ML-2P - Covered terminals - stainless steel flange - accepts cord .500" (12.7) dia.
Search Keywords: HBL7551
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL7551
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Flange Mount
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
On Order:
36   can ship 7/31/26
16 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$75.08
5
$53.00
10
$50.06
25
$47.42
50
$47.30
100
$47.18
250 +
$47.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!