- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7545C
Hubbell
HBL7545C
LKG PLUG, 15A 125V, L1-15P
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7545C
-
Alias/AKA:7545C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C