- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7540
Description
+
LKG DUP RCPT, 15A 125V, L1-15R
Search Keywords: HBL7540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$32.33
5
$30.24
10
$28.85
25
$27.98
50
$26.79
100
$25.68
250 +
$25.00
Click for Quote
Log in
to unlock special pricing