- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- HBL7529A
Description
+
CLOSURE COV, FOR 15A 3W LKG RCPT
Search Keywords: HBL7529A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7529A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$49.14
5
$43.85
10
$42.54
25
$41.30
50
$39.04
100
$38.00
250 +
$37.50
Click for Quote
Log in
to unlock special pricing