Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL7526

LKG FLG-RCPT, 15A 125V, L1-15R, BK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG FLG-RCPT, 15A 125V, L1-15R, BK
Search Keywords: HBL7526
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL7526
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Flange Mount
Gender: RCP
Number of Contacts: 2
Termination Method: Screw
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 12 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL7526 RoHS compliant?
Yes, HBL7526 is RoHS compliant.
What is the lead time for HBL7526?
The standard lead time for HBL7526 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.03
5
$27.16
10
$25.91
25
$25.13
50
$24.06
100
$23.07
250 +
$22.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!