- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7513C
Hubbell
HBL7513C
PLUG, 3P3W, 50A 125/250V, 10-50P
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7513C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Solder