- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- HBL7489
Hubbell
HBL7489
LKG FL-REC, MIDGET, 15A 125/250V, ML-3R, COV
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7489
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:RCP
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C