Available Replacements
Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL7485V

LKG PLUG, MIDGET, 15A 125/250V, ML-3P, VAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
LKG PLUG, MIDGET, 15A 125/250V, ML-3P, VAL
Search Keywords: HBL7485V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL7485V
Unit of Measure: Per Each
RoHS: No
HTS: 8536695050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces HBL7485V?
The recommended replacement for HBL7485V is 7485VBLK from Hubbell, available from OnlineComponents.com.
Is HBL7485V RoHS compliant?
No, HBL7485V is not RoHS compliant.
What is the lead time for HBL7485V?
The standard lead time for HBL7485V is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.77
5
$25.08
10
$24.35
25
$23.39
50
$22.66
100
$21.93
250 +
$20.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!