Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL7485

LKG PLUG, MIDGET, 15A 125/250V, ML-3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG PLUG, MIDGET, 15A 125/250V, ML-3P
Search Keywords: HBL7485
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL7485
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL7485 RoHS compliant?
Yes, HBL7485 is RoHS compliant.
What is the lead time for HBL7485?
The standard lead time for HBL7485 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
189 can ship
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.66
5
$29.94
10
$26.92
25
$24.65
50
$24.53
100
$24.47
250 +
$24.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!