- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7466
Description
+
LKG FLG-INLET, MIDGET, 15A 125V, ML-1P, POL
Search Keywords: HBL7466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7466
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$53.13
5
$37.51
10
$35.42
25
$34.65
50
$33.56
100
$33.47
250 +
$33.39
Click for Quote
Log in
to unlock special pricing