- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7432
Description
+
PLUG, MIDGET LKG ANG, ML-3P
Search Keywords: HBL7432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7432
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$40.09
5
$35.77
10
$35.68
25
$33.70
50
$31.85
100
$31.77
250 +
$30.59
Click for Quote
Log in
to unlock special pricing