- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HBL7424WO
Description
+
W/PROOF RCPT PLATE, 1-G, 1.70", GY
Search Keywords: HBL7424WO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7424WO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover Plate
-
Dimension:46.7 x 115.8 x 27.7 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$82.84
5
$73.92
10
$71.72
25
$65.82
50
$65.66
100
$64.07
250 +
$61.60
Click for Quote
Log in
to unlock special pricing