Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL7411C

LKG PLUG, 4P4W, 20A 120/208V, BK

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
LKG PLUG, 4P4W, 20A 120/208V, BK
Search Keywords: HBL7411C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL7411C
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    208 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL7411C RoHS compliant?
No, HBL7411C is not RoHS compliant.
What is the lead time for HBL7411C?
The standard lead time for HBL7411C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
117 can ship
6 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$69.91
5
$62.38
10
$60.52
25
$55.55
50
$55.41
100
$54.07
250 +
$51.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!