- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7314GCB
Hubbell
HBL7314GCB
LKG CONN, 2P3W, 20A 3PH 250V, B/W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7314GCB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C