- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7302C
Hubbell
HBL7302C
PLUG, ANG, 4P4W, 60A 120/208V, 18-60P
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG, ANG, 4P4W, 60A 120/208V, 18-60P
Search Keywords: HBL7302C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7302C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:208 VAC
-
Maximum Current Rating:60 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HBL7302C RoHS compliant?
Yes, HBL7302C is RoHS compliant.
What is the lead time for HBL7302C?
The standard lead time for HBL7302C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$150.00
5
$145.83
10
$143.84
20
$143.48
50
$138.16
100 +
$134.62
Click for Quote
Log in
to unlock special pricing