Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL7102C

LKG PLUG, 20A 250V, L2-20P, B/W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG PLUG, 20A 250V, L2-20P, B/W
Search Keywords: HBL7102C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL7102C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 2
Termination Method: Screw
Maximum Voltage Rating: 250 V
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL7102C RoHS compliant?
Yes, HBL7102C is RoHS compliant.
What is the lead time for HBL7102C?
The standard lead time for HBL7102C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Can Ship immediately
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.12
5
$31.25
10
$27.18
25
$25.11
50
$24.32
100
$24.26
250 +
$24.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!