Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL7101C

LKG CONN, 20A 250V, L2-20R, B/W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG CONN, 20A 250V, L2-20R, B/W
Search Keywords: HBL7101C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL7101C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL7101C RoHS compliant?
Yes, HBL7101C is RoHS compliant.
What is the lead time for HBL7101C?
The standard lead time for HBL7101C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
On Order:
50   can ship 9/21/26
6 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$53.22
5
$37.56
10
$35.48
25
$34.71
50
$33.61
100
$33.53
250 +
$33.44
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!