- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL67W75BK
Description
+
WATERTIGHT RECEP ASSY, NEMA L15-20 BK
Search Keywords: HBL67W75BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL67W75BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$167.14
5
$162.50
10
$160.27
20
$159.87
50
$153.95
100 +
$150.00
Click for Quote
Log in
to unlock special pricing