- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL6375S
Hubbell
HBL6375S
The HBL6375S is a 50A, 125/250V Twist-Lock inlet designed for temporary power distribution systems.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL6375S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlet
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:50 A
-
Operating Temperature:N/A