Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL61CM64BK

MARINE HULL INLET, 15A 125V, 5-15P, BK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MARINE HULL INLET, 15A 125V, 5-15P, BK
Search Keywords: HBL61CM64BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL61CM64BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Flange Mount
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL61CM64BK RoHS compliant?
Yes, HBL61CM64BK is RoHS compliant.
What is the lead time for HBL61CM64BK?
The standard lead time for HBL61CM64BK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Manufacturer Stock:
288 can ship
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$90.26
5
$82.22
10
$74.08
25
$67.98
50
$67.81
100
$67.64
250 +
$67.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!