Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL61CM64

MARINE HULL INLET, 15A 125V, 5-15P, GY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MARINE HULL INLET, 15A 125V, 5-15P, GY
Search Keywords: HBL61CM64
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL61CM64
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inlets
Body Orientation: Straight
Mounting: Panel Mount
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL61CM64 RoHS compliant?
Yes, HBL61CM64 is RoHS compliant.
What is the lead time for HBL61CM64?
The standard lead time for HBL61CM64 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
Manufacturer Stock:
497 can ship
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$90.26
5
$82.22
10
$74.08
25
$67.98
50
$67.81
100
$67.64
250 +
$67.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!