- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL61CM22
Description
+
MARINE ADAPT, STR, YL, 30A L TO 15A SB
Search Keywords: HBL61CM22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL61CM22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL/RCP
-
Number of Contacts:3/3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
58
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$167.14
5
$162.50
10
$160.27
20
$159.87
50
$153.95
100 +
$150.00
Click for Quote
Log in
to unlock special pricing