- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL60W47D
Description
+
WATERTIGHT 15A/125V, 5-15 DUPLX REC
Search Keywords: HBL60W47D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL60W47D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
21
can ship
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$254.39
5
$227.61
10
$216.23
20
$210.54
50
$204.85
100 +
$203.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT