- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL60W47
Hubbell
HBL60W47
WATERTIGHT RECEP ASSY, NEMA 5-15R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
WATERTIGHT RECEP ASSY, NEMA 5-15R
Search Keywords: HBL60W47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL60W47
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Frequently Asked Questions
Is HBL60W47 RoHS compliant?
No, HBL60W47 is not RoHS compliant.
What is the lead time for HBL60W47?
The standard lead time for HBL60W47 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
10
can ship 10/22/26
Manufacturer Stock:
26
can ship
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$219.35
5
$186.45
10
$180.56
20
$180.11
50
$179.66
100 +
$179.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT