- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HBL6035
Description
+
W/PROOF DEVICE BOOT, BK, 20/30A 4W, SHORT
Search Keywords: HBL6035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL6035
-
Alias/AKA:6035
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:4002490000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Ships today, if you order in
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$60.73
5
$39.45
10
$33.81
25
$33.08
50
$32.03
100
$31.95
250 +
$31.87
Click for Quote
Log in
to unlock special pricing