- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5965VBLK
Hubbell
HBL5965VBLK
VALISE PLUG, 15A 125V, 5-15P, BK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VALISE PLUG, 15A 125V, 5-15P, BK
Search Keywords: HBL5965VBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5965VBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Frequently Asked Questions
Is HBL5965VBLK RoHS compliant?
Yes, HBL5965VBLK is RoHS compliant.
What is the lead time for HBL5965VBLK?
The standard lead time for HBL5965VBLK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
Manufacturer Stock:
2,646
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$17.77
25
$15.75
50
$14.82
100
$13.93
250
$13.90
500
$13.86
1,000 +
$13.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT