- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5929
Description
+
PLUG, 15A 277V, NEMA 7-15P
Search Keywords: HBL5929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:277 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$40.34
5
$36.00
10
$35.91
25
$33.91
50
$32.05
100
$31.97
250 +
$30.79
Click for Quote
Log in
to unlock special pricing