- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5869VY
Hubbell
HBL5869VY
VALISE CONN, 15A 125V, 1-15R, YL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VALISE CONN, 15A 125V, 1-15R, YL
Search Keywords: HBL5869VY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5869VY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL5869VY RoHS compliant?
Yes, HBL5869VY is RoHS compliant.
What is the lead time for HBL5869VY?
The standard lead time for HBL5869VY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
68
can ship
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$24.74
5
$23.15
10
$22.08
25
$21.42
50
$20.80
100
$19.66
250 +
$19.13
Click for Quote
Log in
to unlock special pricing