- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5867VBLK
Description
+
POLARIZED 2 WIRE PLUG
Search Keywords: HBL5867VBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5867VBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$16.81
25
$15.23
50
$14.55
100
$13.93
250
$13.36
500
$13.00
1,000 +
$12.83
Click for Quote
Log in
to unlock special pricing