Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL5684

SGL PANEL MT RCPT, 15A 250V, 6-15R, BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
SGL PANEL MT RCPT, 15A 250V, 6-15R, BR
Search Keywords: HBL5684
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL5684
Unit of Measure: Per Each
RoHS: No
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 2Power/1Ground
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL5684 RoHS compliant?
No, HBL5684 is not RoHS compliant.
What is the lead time for HBL5684?
The standard lead time for HBL5684 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
Manufacturer Stock:
39 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.84
5
$39.12
10
$37.96
25
$36.85
50
$34.84
100
$33.91
250 +
$33.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!