- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5669C
Hubbell
HBL5669C
CONN, 15A 250V, 6-15R, B/W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONN, 15A 250V, 6-15R, B/W
Search Keywords: HBL5669C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5669C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Frequently Asked Questions
Is HBL5669C RoHS compliant?
Yes, HBL5669C is RoHS compliant.
What is the lead time for HBL5669C?
The standard lead time for HBL5669C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Manufacturer Stock:
1
can ship
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$77.00
5
$59.03
10
$53.58
25
$46.81
50
$46.69
100
$46.58
250 +
$46.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT