- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5661
Hubbell
HBL5661
SGL RCPT, IND GRD, 15A 250V, 6-15R, BR
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
SGL RCPT, IND GRD, 15A 250V, 6-15R, BR
Search Keywords: HBL5661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5661
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL5661 RoHS compliant?
No, HBL5661 is not RoHS compliant.
What is the lead time for HBL5661?
The standard lead time for HBL5661 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$40.69
5
$36.31
10
$36.22
25
$34.20
50
$32.33
100
$32.25
250 +
$31.05
Click for Quote
Log in
to unlock special pricing