- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL560R9W
Hubbell
HBL560R9W
The HBL560R9W is a 60A, 3-phase, 120/208V pin and sleeve receptacle for power distribution.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
The HBL560R9W is a 60A, 3-phase, 120/208V pin and sleeve receptacle for power distribution.
Search Keywords: HBL560R9W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL560R9W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:Screw
-
Maximum Voltage Rating:208 VAC
-
Maximum Current Rating:60 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL560R9W RoHS compliant?
No, HBL560R9W is not RoHS compliant.
What is the lead time for HBL560R9W?
The standard lead time for HBL560R9W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
On Order:
9
can ship 10/29/26
Manufacturer Stock:
577
can ship
6 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$863.86
3
$836.58
5 +
$834.49
Click for Quote
Log in
to unlock special pricing