- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL560P9W
Hubbell
HBL560P9W
PS, IEC, PLUG, 4P5W, 60/ 120/208V, 4X/69K
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PS, IEC, PLUG, 4P5W, 60/ 120/208V, 4X/69K
Search Keywords: HBL560P9W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL560P9W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4Signal/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:60 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HBL560P9W RoHS compliant?
Yes, HBL560P9W is RoHS compliant.
What is the lead time for HBL560P9W?
The standard lead time for HBL560P9W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
6 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$739.91
3
$677.40
5 +
$675.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT