Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL560C7W

PS, IEC, C, 4P5W, 60A 277/480V, 4X/69K

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
PS, IEC, C, 4P5W, 60A 277/480V, 4X/69K
Search Keywords: HBL560C7W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL560C7W
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    4Power/1Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    60 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL560C7W RoHS compliant?
No, HBL560C7W is not RoHS compliant.
What is the lead time for HBL560C7W?
The standard lead time for HBL560C7W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
4,813 can ship
6 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$822.28
3
$796.32
5 +
$794.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!