- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5479C
Hubbell
HBL5479C
FLG-RCPT, 20A 250V, 6-20P, WH
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
FLG-RCPT, 20A 250V, 6-20P, WH
Search Keywords: HBL5479C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5479C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL5479C RoHS compliant?
No, HBL5479C is not RoHS compliant.
What is the lead time for HBL5479C?
The standard lead time for HBL5479C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$53.02
5
$47.31
10
$45.90
25
$43.93
50
$42.12
100
$41.00
250 +
$40.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT