Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL5469VY

VALISE CONN, 20A 250V, 6-20R, VY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
VALISE CONN, 20A 250V, 6-20R, VY
Search Keywords: HBL5469VY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL5469VY
Unit of Measure: Per Each
RoHS: No
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2Power/1Ground
Termination Method: Screw
Maximum Voltage Rating: 250 V
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL5469VY RoHS compliant?
No, HBL5469VY is not RoHS compliant.
What is the lead time for HBL5469VY?
The standard lead time for HBL5469VY is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
54   can ship 12/21/26
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.50
5
$47.17
10
$44.11
25
$43.15
50
$41.79
100
$41.69
250 +
$41.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!