- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5462
Description
+
The HBL5462 is an extra heavy-duty, specification grade duplex receptacle rated for 20A and 250V with a 2-pole, 3-wire grounding configuration.
Search Keywords: HBL5462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:6
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$52.07
5
$46.46
10
$45.07
25
$43.14
50
$41.37
100
$40.27
250 +
$39.74
Click for Quote
Log in
to unlock special pricing