- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5461
Description
+
SGL RCPT, IND GRD, 20A 250V, 6-20R, BR
Search Keywords: HBL5461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$43.19
5
$38.54
10
$37.39
25
$36.30
50
$34.31
100
$33.40
250 +
$32.96
Click for Quote
Log in
to unlock special pricing