- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL53CM69C
Description
+
MARINE CONN, 20A 125V, 5-20R, YL
Search Keywords: HBL53CM69C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL53CM69C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:N/A
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$60.17
5
$53.69
10
$52.09
25
$49.86
50
$47.81
100
$46.53
250 +
$45.92
Click for Quote
Log in
to unlock special pricing