- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL53CM66C
Hubbell
HBL53CM66C
MARINE PLUG, 20A 125V, 5-20P, YL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MARINE PLUG, 20A 125V, 5-20P, YL
Search Keywords: HBL53CM66C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL53CM66C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL53CM66C RoHS compliant?
No, HBL53CM66C is not RoHS compliant.
What is the lead time for HBL53CM66C?
The standard lead time for HBL53CM66C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
98
can ship
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$61.48
5
$41.24
10
$37.71
25
$36.89
50
$35.73
100
$35.64
250 +
$35.55
Click for Quote
Log in
to unlock special pricing