- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL53CM62
Description
+
DUP MARINE RCPT, 20A 125V, 5-20R, YL
Search Keywords: HBL53CM62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL53CM62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$61.38
5
$54.77
10
$53.13
25
$50.86
50
$48.77
100
$47.47
250 +
$46.84
Click for Quote
Log in
to unlock special pricing