- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL53CM61
Hubbell
HBL53CM61
SGL MARINE RCPT, 20A 125V, 5-20R, YL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SGL MARINE RCPT, 20A 125V, 5-20R, YL
Search Keywords: HBL53CM61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL53CM61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HBL53CM61 RoHS compliant?
Yes, HBL53CM61 is RoHS compliant.
What is the lead time for HBL53CM61?
The standard lead time for HBL53CM61 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 11/2/26
Manufacturer Stock:
27
can ship
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$72.82
5
$48.84
10
$44.66
25
$42.31
50
$42.20
100
$42.09
250 +
$41.99
Click for Quote
Log in
to unlock special pricing