- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL5392
Description
+
DUP RCPT, 20A 125V, 5-20R(CAN), BR
Search Keywords: HBL5392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL5392
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$36.17
5
$34.09
10
$33.58
25
$33.09
50
$32.20
100
$31.79
250 +
$31.59
Click for Quote
Log in
to unlock special pricing